Print Page
MRG316D.0125
Coaxial Cable, RG316, 26 AWG, 50 ohm, 82 ft, 25 m
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoMRG316D.0125
Order Code1423296
Technical Datasheet
Coaxial Cable TypeRG316
Wire Gauge26AWG
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColourBrown
Jacket MaterialPTFE
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
No. of Max Strands x Strand Size7 x 0.17mm
External Diameter2.93mm
Product Range-
Product Overview
The MRG316D.0125 is a 25m PTFE insulated brown RG 316/U Coaxial Cable with 07/0.170mm stranded silver-plated copper conductors. It is made of FEP jacket, 0.102mm SPCW screen.
- CPR: Not Yet Qualified
- 900Vrms Maximum continuous working voltage
- 2.59mm Maximum cable diameter
- Meets MIL-C-17/113 standard
- -55°C to 200°C Temperature range
Applications
Aerospace, Defence, Military, RF Communications
Technical Specifications
Coaxial Cable Type
RG316
Conductor Area CSA
-
Reel Length (Imperial)
82ft
Jacket Colour
Brown
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
External Diameter
2.93mm
Wire Gauge
26AWG
Impedance
50ohm
Reel Length (Metric)
25m
Jacket Material
PTFE
No. of Max Strands x Strand Size
7 x 0.17mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58