Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEM21-72D.AV5.3.X.0.XX
Order Code1824774
Product RangeEM21 72D Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEM21-72D.AV5.3.X.0.XX
Order Code1824774
Product RangeEM21 72D Series
Technical Datasheet
No. of PhasesSingle Phase, Two Phase, Three Phase
Supply Voltage18VAC to 260VAC
Energy Meter MountingPanel, DIN Rail
Product RangeEM21 72D Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Self power supply of 18VAC to 260VAC (48Hz-62Hz), across input “VL1” and “N”
- Cat. III (IEC60664, EN60664) installation category
- Dielectric strength of 4000Vrms/1minute
- Protection degree IP50(front) and IP20 (screw terminals)
- Noryl PA66 material, UL94 V-0 self extinguishing
- CE, cULus approved
- 400g of weight
- TRMS measurements of distorted sine waves (voltages/currents)
- LCD type with alphanumeric indications to display all measured variables
- Screw terminal blocks for instrument wiring
Applications
Imaging, Video & Vision
Technical Specifications
No. of Phases
Single Phase, Two Phase, Three Phase
Energy Meter Mounting
Panel, DIN Rail
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
18VAC to 260VAC
Product Range
EM21 72D Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90283019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3