Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRR2A40D150
Order Code4713064
Product RangeRR2A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | US$402.054 |
Price for:Each
Minimum: 1
Multiple: 1
US$402.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRR2A40D150
Order Code4713064
Product RangeRR2A Series
Technical Datasheet
Motor Starter TypeReversing Starter
Power Rating1.5kW
No. of PhasesTwo Phase
No. of Poles-
Current Rating5A
Supply Voltage Min10VDC
Supply Voltage Max40VDC
IP / NEMA RatingIP10
Product RangeRR2A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Motor Starter Type
Reversing Starter
No. of Phases
Two Phase
Current Rating
5A
Supply Voltage Max
40VDC
Product Range
RR2A Series
Power Rating
1.5kW
No. of Poles
-
Supply Voltage Min
10VDC
IP / NEMA Rating
IP10
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43