Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCHARLESWATER
Manufacturer Part No70040
Order Code1677241
Technical Datasheet
Grounder TypeHeel
Grounder ColourGreen
Resistance1Mohm
Lead Length76.2cm
Strap MaterialRubber
Fastening TypeHook and Loop
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Grounder Type
Heel
Resistance
1Mohm
Strap Material
Rubber
Product Range
-
Grounder Colour
Green
Lead Length
76.2cm
Fastening Type
Hook and Loop
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:64062090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03