Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCHEMICAL CONTROLS
Manufacturer Part NoPR-18 230VAC
Order Code1758191
Technical Datasheet
Operating Pressure Max-
Operating Voltage230VAC
Current Rating-
Flow Rate Max18l/h
Gas Type-
Power Rating3W
Size-
Fluid Type-
Rotational Speed Max-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Operating Pressure Max
-
Current Rating
-
Gas Type
-
Size
-
Rotational Speed Max
-
SVHC
No SVHC (17-Dec-2014)
Operating Voltage
230VAC
Flow Rate Max
18l/h
Power Rating
3W
Fluid Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84136080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.15