Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No21050ESD
Order Code3483264
Technical Datasheet
Tip MaterialFoam
Swab Tip Size3.7 x 27.5mm
Handle Length43.5mm
Handle Material-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Tip Material
Foam
Handle Length
43.5mm
Product Range
-
Swab Tip Size
3.7 x 27.5mm
Handle Material
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39