Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoCC50
Order Code3374945
Also Known AsGTIN UPC EAN: 0032599000659
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCC50
Order Code3374945
Also Known AsGTIN UPC EAN: 0032599000659
Technical Datasheet
Tip MaterialChamois
Swab Tip Size9.6mm x 22.3mm
Handle Length82mm
Handle MaterialABS (Acrylonitrile Butadiene Styrene)
Product Range-
SVHCNo SVHC (12-Jan-2017)
Alternatives for CC50
1 Product Found
Product Overview
For cleaning and polishing video tape heads. Recommended by major manufacturers for cleaning and polishing magnetic heads of VCRs and other video equipment safely and efficiently. Chamois tips synthetic material has been ultra-cleaned to remove all contaminating agents such as oils and residues. Compatible with isopropyl alcohol for safe, non-residual cleaning.
- Total Length: 79mm
- Tip dimensions: (WxL) 10.2 x 21.6mm
- 50 Pack
Technical Specifications
Tip Material
Chamois
Handle Length
82mm
Product Range
-
Swab Tip Size
9.6mm x 22.3mm
Handle Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:63079098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07