Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoES1520E
Order Code860438
Also Known AsGTIN UPC EAN: 032599089388
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoES1520E
Order Code860438
Also Known AsGTIN UPC EAN: 032599089388
Technical Datasheet
Product Range-
Dispensing MethodAerosol
Volume400ml
Product Overview
Ultrajet is a compact portable source of microscopically clean inert gas for precision dust removal. Powerful jet instantly removes dirt, dust, oxide particles and all other airborne contaminants. Will not scratch or abrade sensitive surfaces. Ultrajet is moisture-free and exceptionally pure.
- Delivers up to 96psig @ 25°C
- Ultra filtered to <lt/>0.2 microns
- Special spray head to reduce risk of freeze-burn on fingers
- Biggest blast of any duster
- Made with HFC 134a
- Non-Flammable
- 400ml
Technical Specifications
Product Range
-
Volume
400ml
Dispensing Method
Aerosol
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73110011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
UN Hazard Code:1078