Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoES1550E
Order Code860440
Technical Datasheet
Dispensing MethodAerosol
Volume400ml
Weight15oz
Product Range-
SVHCNo SVHC (12-Jan-2017)
Alternatives for ES1550E
1 Product Found
Product Overview
The ES1550E is a 400ml Aerosol Dispensing Freezer engineered for locating thermal intermittent electrical components and cooling printed circuit boards, this circuit refrigerant system is provides fast cooling action, -51°C minimum operating temperature.
- Non-flammable
- High heat transfer
- Low static generation
- Non-corrosive
- Ultra pure, filtered to <0.2 microns
- Leaves no residue
Applications
Test & Measurement, Maintenance & Repair
Technical Specifications
Dispensing Method
Aerosol
Weight
15oz
SVHC
No SVHC (12-Jan-2017)
Volume
400ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:29039980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
UN Hazard Code:1950