Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCHT
Manufacturer Part NoAS1821, 310ML
Order Code1776157
Technical Datasheet
Sealant TypeSilicone 1 Part
Sealant ApplicationsElectronics
Dispensing MethodCartridge
Sealant ColourBlack
Volume310ml
Weight-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
AS1821 is a non-corrosive, neutral cure, 1-part, RTV (room temperature vulcanizing) silicone adhesive sealant (electronic grade). It is one in a range of acetone cure products which are solvent free. It exhibits excellent primerless adhesion to many substrates and cures rapidly at room temperature when in contact with atmospheric moisture to form a tough rubber. This product will not corrode copper or its alloys and is suitable for use with electronic components. Applications include shallow potting of electrical connectors in automotive.
- Fast room temperature cure, low linear shrinkage, self levelling, self bonding
- Appearance is viscous liquid, volume is 310ml
- Cure profile is 23+/-2°C and 50+/-5% humidity
- Colour is black, dispensing method is cartridge
- Density is 1.07g/cm³ (BS ISO 2781)
- Working temperature is -50°C minimum, 220°C maximum
- Tensile strength is 0.85N/mm²/123psi (ISO 37), thermal conductivity is 0.2W/mK
- Dielectric constant is 2.88 (ASTM D-150)
- Dielectric strength is 23.5kV/mm/597V/mil
- Shelf life is 12months
Technical Specifications
Sealant Type
Silicone 1 Part
Dispensing Method
Cartridge
Volume
310ml
Product Range
-
Sealant Applications
Electronics
Sealant Colour
Black
Weight
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.392