Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCIF
Manufacturer Part NoDP593(FR)
Order Code1267771
Technical Datasheet
Supply Voltage VAC230V
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DP593(FR) is a Sensitive Drilling Machine with in-line coupling for dust suction.
- Large working area
- Integrated low tension light
- Flexible and precise chuck descent
- TECHNO 007 MR Technical characteristics
- 10000 to 33000tr/min Adjustable rotation speed
- 6mm Spindle travel
Applications
Industrial
Technical Specifications
Supply Voltage VAC
230V
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:84672199
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.625