Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM24308/4-3F
Order Code1608438
Product RangeM24308
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM24308/4-3F
Order Code1608438
Product RangeM24308
Technical Datasheet
D Sub Connector TypeStandard
Product RangeM24308
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
Product Overview
The M24308/4-3F is a 25-position Crimp D-Sub Plug with mounting holes. Monoblock green diallyl phthalate insulator for improved electrical performance. It is made of brass (machined) contacts and 50µinch gold over nickel plated contacts.
- Durability
- 250VRMS (at sea level) withstanding voltage
- 5A current rating
- 2.7mΩ contact resistance (maximum)
Applications
Aerospace, Defence, Military
Technical Specifications
D Sub Connector Type
Standard
Product Range
M24308
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
-
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Crimp
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876