Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCIT
Manufacturer Part NoKB-2106U
Order Code3531316
Also Known AsGTIN UPC EAN: 5055492411365
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCIT
Manufacturer Part NoKB-2106U
Order Code3531316
Also Known AsGTIN UPC EAN: 5055492411365
Technical Datasheet
Connection MethodWired
Computer ConnectorUSB
Keyboard SizeStandard
Keyboard ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Reliable and ergonomic wired keyboard
- Standard layout with 104 keys
- Plug and play USB interface
- Supports Win XP/Vista/7/8
- Dimensions (HxWxD): 25x445x145mm
Contents
Contents: Keyboard only
Technical Specifications
Connection Method
Wired
Keyboard Size
Standard
Product Range
-
Computer Connector
USB
Keyboard Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.541