Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$10.827 |
Price for:Each
Minimum: 1
Multiple: 1
US$10.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part No424006
Order Code2419600
Technical Datasheet
Blade Diameter25mm
Blade MaterialHSS Bi-Metal
Cutting Depth Max38mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 424006 is a 25mm high speed steel bi-metal Hole Saw with hardened vari-pitch teeth for fast clean cutting. The professional quality hole saw is perfect for cutting clean holes in soft and hard wood, plywood, chipboard, steel, stainless steel, die cast metals, nail embedded wood and plastics.
- Premium grade 8 % Cobalt alloy steel construction for an extended working life
- Excellent wear resistance even at high temperatures
- For fast and clean cutting of metal, wood, aluminium, steel, cast iron, brass and plastics
- Variable pitch teeth for rapid cutting action, efficient swarf removal and reduced vibration
Applications
Maintenance & Repair
Technical Specifications
Blade Diameter
25mm
Cutting Depth Max
38mm
SVHC
No SVHC (21-Jan-2025)
Blade Material
HSS Bi-Metal
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052