Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3773EF.
Order Code3378793
Product RangeCK Tools - Precision Side Cutters
Also Known AsGTIN UPC EAN: 5013969686302
Your Part Number
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$61.359 |
Price for:Each
Minimum: 1
Multiple: 1
US$61.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3773EF.
Order Code3378793
Product RangeCK Tools - Precision Side Cutters
Also Known AsGTIN UPC EAN: 5013969686302
Technical Datasheet
Cutter TypeSide
Overall Length115mm
Cut TypeFull Flush
Cutting Capacity Max1.5mm
Cutting Edge Hardness-
Product RangeCK Tools - Precision Side Cutters
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Oval head with laid-in-joint
- High grade alloy steel
- Spot-welded double leaf springs
- Mirror polished finish, no risk of chrome flaking
- Induction hardened edges
- Comfortable black PVC coated grips
- Cutting edge type: Extra Full Flush
Technical Specifications
Cutter Type
Side
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Overall Length
115mm
Cutting Capacity Max
1.5mm
Product Range
CK Tools - Precision Side Cutters
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078