Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$12.301 |
Price for:1 Kit
Minimum: 1
Multiple: 1
US$12.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4512
Order Code2470569
Technical Datasheet
Kit Contents6 Pieces of Philips Bits
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T4512 is a 6-piece Screwdriver Bit Set features torsion control technology to withstand the stresses of high torque applications. It is made of specially formulated V steel alloy for extreme toughness.
- Manufactured from specially formulated V8 steel alloy for extreme toughness
- Features torsion control technology to withstand the stresses of high torque applications
- Blue steel impact bits provide a vasty extended working life
- Colour coded for convenience
- Bit length: 50 mm
- Contents of set: 2 x PH1 / 3 x PH2 / 1 x PH3
Applications
Maintenance & Repair
Contents
PH1 x2, PH2 x3 and PH3 x1 Phillips bits.
Technical Specifications
Kit Contents
6 Pieces of Philips Bits
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088