Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT4925MOD1
Order Code2911378
Also Known AsGTIN UPC EAN: 5013969244540
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | US$8.817 |
Price for:Each
Minimum: 1
Multiple: 1
US$8.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Slim shafted 1000V insulated blade, allows access to recessed screws and fixings
- VDE approved - individually tested to 10,000V for safe working up to 1,000V
- Quick lock mechanism for quick and easy blade interchange
- Toughened alloy steel blade for exceptional durability
Technical Specifications
Tip Size 1
-
Blade Length
80mm
Product Range
-
Tip Size 2
-
Overall Length
130mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03