Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoCBG6250L
Order Code4224090
Also Known AsGTIN UPC EAN: 5016086230557
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$94.698 |
Price for:Each
Minimum: 1
Multiple: 1
US$94.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoCBG6250L
Order Code4224090
Also Known AsGTIN UPC EAN: 5016086230557
Supply Voltage VAC230V
Power Rating250W
Product Range-
Plug TypeUK Type G
Product Overview
- Robust construction
- 250W Power
- 2850rpm No Load Speed
- Combined eye shield
- Adjustable tool rests
Contents
2x Wheels 1x Fine & 1x Coarse
Technical Specifications
Supply Voltage VAC
230V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Power Rating
250W
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84659300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.015