Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoCSR5150B
Order Code2078178
Technical Datasheet
Shelf Depth300mm
Shelf Width800mm
Load Capacity150kg
Shelf Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CSR5150B is a black Boltless Shelving Unit with no nuts and bolts, the slot and pin locking mechanism enables this 5 shelf unit to be assembled in minutes with just the use of a hammer. It is available with a 150Kg load capacity per shelf, it is ideal for use in workshops, stores and garages. The uprights feature a new rolled edge design providing a smoother finish with no sharp edges, increased strength and a sleeker look.
- Supplied with five strong 9mm fibreboard shelves
- Adjustable shelf height
- Can be assembled as three different units - shelving, bench or corner unit
- Tough powder coated finish available to suit your workshop/office
Technical Specifications
Shelf Depth
300mm
Load Capacity
150kg
Product Range
-
Shelf Width
800mm
Shelf Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796