Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLEVER ACOUSTICS
Manufacturer Part NoBGS 50T WHITE
Order Code3401422
Also Known AsGTIN UPC EAN: 0723175527324
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerCLEVER ACOUSTICS
Manufacturer Part NoBGS 50T WHITE
Order Code3401422
Also Known AsGTIN UPC EAN: 0723175527324
Technical Datasheet
Transformer Power Tappings4W, 8W, 16W, 30W
Frequency Response Min55Hz
Frequency Response Max20kHz
External Height290mm
External Width215mm
External Depth190mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
Indoor background music loudspeakers featuring ABS enclosures and sturdy metal grilles. Suitable for free standing or wall mounting via adjustable pivot fixing bracket, allowing horizontal or vertical installation. The trapezoidal design allows for the enclosures to be mounted neatly into corners, making them ideal for installation into bars, cafés, hotels and offices.
- 2-Way 100V line/8Ω loudspeakers
- Multiple power taps plus low impedance
- Polypropylene LF
- Mylar HF
- Robust ABS housing
- Complete with adjustable mounting brackets
- Supplied in pairs
Technical Specifications
Transformer Power Tappings
4W, 8W, 16W, 30W
Frequency Response Max
20kHz
External Width
215mm
SVHC
No SVHC (17-Jan-2023)
Frequency Response Min
55Hz
External Height
290mm
External Depth
190mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.416