Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLEVER ACOUSTICS
Manufacturer Part NoCS 840HP
Order Code3401365
Also Known AsGTIN UPC EAN: 0723175521162
Unable to Retrieve Availability Information
Product Information
ManufacturerCLEVER ACOUSTICS
Manufacturer Part NoCS 840HP
Order Code3401365
Also Known AsGTIN UPC EAN: 0723175521162
Transformer Power Tappings40, 20, 10, 5, 2.5W, 8Ω
Frequency Response Min90Hz
Frequency Response Max20kHz
External Height-
External Width275mm
External Depth195mm
Product Range-
Product Overview
High power 8'' ceiling loudspeaker with extended frequency response. Ideal for the playback of music and speech reinforcement where audio quality is important. The CS HP series utilise a coaxial design complete with HF tweeter for crystal clear high tones plus metal enclosure for enhanced low frequencies.
- Coaxial, 2-way design delivers a wide frequency response
- Multiple power taps plus low impedance
- Metal grille, ABS baffle and metal enclosure
- Flush mount dog-ear retaining clips for easy installation
- Rotary power tap
- Spring terminal connection
- Supplied with template to aid installation
Technical Specifications
Transformer Power Tappings
40, 20, 10, 5, 2.5W, 8Ω
Frequency Response Max
20kHz
External Width
275mm
Product Range
-
Frequency Response Min
90Hz
External Height
-
External Depth
195mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3