Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLEVER ACOUSTICS
Manufacturer Part NoWPS 35T WHITE
Order Code3401372
Also Known AsGTIN UPC EAN: 0723175520554
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerCLEVER ACOUSTICS
Manufacturer Part NoWPS 35T WHITE
Order Code3401372
Also Known AsGTIN UPC EAN: 0723175520554
Technical Datasheet
Transformer Power Tappings16, 8, 4, 2W, 8R
Frequency Response Min60Hz
Frequency Response Max18kHz
External Height240mm
External Width178mm
External Depth145mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
Outdoor IP44 background music loudspeakers featuring ABS enclosures, terminal covers and rust free sturdy aluminium grilles. Suitable for free standing or wall mounting via adjustable pivot fixing bracket, allowing horizontal or vertical installation. The trapezoidal design allows for the enclosures to be mounted neatly into corners, making them ideal for multiple applications.
- 2-Way 100V line loudspeakers
- Polypropylene LF and Mylar HF
- Multiple power taps
- Robust housing
- Suitable for exterior installation in sheltered conditions
- Complete with adjustable mounting brackets
- Supplied in pairs
Technical Specifications
Transformer Power Tappings
16, 8, 4, 2W, 8R
Frequency Response Max
18kHz
External Width
178mm
SVHC
No SVHC (17-Jan-2023)
Frequency Response Min
60Hz
External Height
240mm
External Depth
145mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.4