Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoSK-3-2500
Order Code1179968
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoSK-3-2500
Order Code1179968
Technical Datasheet
Cable Diameter15mm
ColourBlack
Conductor Area CSA-
Product Range-
Product Overview
The SK-3-2500 is a 3-pole black Cable Connector made of nylon 6.6 (polyamide 6.6) body. The cable joint is used for watertight joining of flexible cables and for repair of cable breakdowns. A safe and robust cable joint for 3 conducts which will almost never wear out. The cable joint is used for both AC and DC supply. It is with reversible clamp can be easily adjustable to various cable diameters and is used for cable lead-in into boxes, boards and electrical devices.
- PG-16 Union sleeves
- 600V Maximum rating
Applications
Industrial
Technical Specifications
Cable Diameter
15mm
Conductor Area CSA
-
Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058