Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0402HL-471XJRU
Order Code2285755
Product Range0402HL Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402HL-471XJRU
Order Code2285755
Product Range0402HL Series
Technical Datasheet
Inductance470nH
DC Resistance Max2.67ohm
Self Resonant Frequency220MHz
DC Current Rating160mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product Range0402HL Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.22mm
Product Width0.79mm
Product Height0.56mm
Product Overview
The 0402HL series Chip Inductor with ceramic core and matte tin over nickel over silver platinum-glass frit termination.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- Higher inductance values than other 0402 ceramic chip inductors
- Halogen-free
- 25 to 150ppm/°C Temperature coefficient of inductance (TCL)
- 12 Inductance values from 270 to 820nH
Technical Specifications
Inductance
470nH
Self Resonant Frequency
220MHz
Inductor Case Style
0402 [1005 Metric]
Product Range
0402HL Series
Inductor Construction
Unshielded
Product Length
1.22mm
Product Height
0.56mm
DC Resistance Max
2.67ohm
DC Current Rating
160mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.79mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001