Print Page
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoFA2671-ALD
Order Code2457970
Product RangeFA Series
Also Known AsFA2671-ALB
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating3A
Frequency Range250kHz
Power Rating10W
Isolation Voltage1.5kV
Primary Voltages-
Secondary Voltages3.3V
Transformer MountingSurface Mount
Product RangeFA Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
250kHz
Isolation Voltage
1.5kV
Secondary Voltages
3.3V
Product Range
FA Series
Current Rating
3A
Power Rating
10W
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039
Product traceability