Print Page
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoFA2900-ALD
Order Code2457976
Product RangeFA Series
Also Known AsFA2900-ALB
Technical Datasheet
SMPS Transformer TypeFlyback
Isolation Voltage1.5kV
Current Rating2.1A
Frequency Range250kHz
Power Rating25W
Primary Voltages-
Secondary Voltages12V
Transformer MountingSurface Mount
Product RangeFA Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
SMPS Transformer Type
Flyback
Current Rating
2.1A
Power Rating
25W
Secondary Voltages
12V
Product Range
FA Series
Isolation Voltage
1.5kV
Frequency Range
250kHz
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0139
Product traceability