Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5030-224MRB
Order Code2434749
Product RangeLPD5030 Series
Also Known AsLPD5030-224MRB
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5030-224MRB
Order Code2434749
Product RangeLPD5030 Series
Also Known AsLPD5030-224MRB
Product RangeLPD5030 Series
Inductance, Parallel220µH
RMS Current, Parallel240mA
Saturation Current, Parallel310mA
DC Resistance Max, Parallel1.65ohm
Leakage Inductance540nH
Turns Ratio1:1
Product Length4.8mm
Product Width4.8mm
Product Height2.9mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
Alternatives for LPD5030-224MRB
1 Product Found
Technical Specifications
Product Range
LPD5030 Series
RMS Current, Parallel
240mA
DC Resistance Max, Parallel
1.65ohm
Turns Ratio
1:1
Product Width
4.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
Inductance, Parallel
220µH
Saturation Current, Parallel
310mA
Leakage Inductance
540nH
Product Length
4.8mm
Product Height
2.9mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
Product traceability