0
0 ItemsUS$0.00
ex VAT
ex VAT

Coupled Inductors :

735 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
1612156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+US$1.132
10+US$1.053
50+US$1.032
100+US$1.012
200+US$0.990
More Pricing...
DRQ Series
33.92µH
3.23A
6.22A
0.06ohm
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
2374062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$1.581
10+US$1.434
50+US$1.339
100+US$1.018
200+US$0.957
More Pricing...
SRF1260A Series
6.8µH
6.64A
8.68A
0.0186ohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
2820205

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$1.956
10+US$1.675
20+US$1.541
HA78D Series
33µH
-
6.52A
0.075ohm
-
1:1
12.5mm
12.5mm
8.05mm
Surface Mount
-50°C
155°C
AEC-Q200
2820201

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$2.157
10+US$1.849
20+US$1.688
HA78D Series
22µH
-
7.26A
0.048ohm
-
1:1
12.5mm
12.5mm
8.05mm
Surface Mount
-50°C
155°C
AEC-Q200
2288079

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
MSD1278 Series
120µH
960mA
3.2A
0.205ohm
1.31µH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
3812757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$2.050
50+US$1.394
100+US$1.309
WE-DD Series
5.6µH
1.5A
3A
0.12ohm
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
3812760

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$2.881
10+US$2.506
50+US$2.050
100+US$1.889
200+US$1.755
WE-DD Series
47µH
1.8A
2.75A
0.15ohm
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
4065792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$2.198
50+US$1.595
WE-DPC Series
15µH
1.8A
1.4A
0.12ohm
500nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4360048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$5.909
10+US$5.762
20+US$5.641
WE-CFWI Series
2.2µH
18A
35A
4200µohm
-
1:1
13.2mm
13.2mm
10.5mm
Surface Mount
-40°C
150°C
-
4360055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$2.881
10+US$2.747
20+US$2.693
WE-DD Series
22µH
2.47A
3.3A
0.08ohm
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
4360052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$2.559
10+US$2.425
20+US$2.372
-
6.8µH
3.2A
8A
0.035ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
2249882

RoHS

Date/Lot Code

Each
1+US$4.703
50+US$4.047
100+US$3.685
250+US$3.658
500+US$3.390
More Pricing...
WE-EHPI Series
25µH
1.5A
700mA
0.24ohm
-
1:20
6mm
6mm
4mm
Surface Mount
-40°C
125°C
-
1869680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$2.734
10+US$2.600
50+US$2.399
100+US$2.224
200+US$1.956
More Pricing...
WE-DD Series
100µH
1.5A
1.8A
0.36ohm
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
2374060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$1.595
10+US$1.447
50+US$1.353
100+US$1.199
200+US$1.079
More Pricing...
SRF1260A Series
3.3µH
9.26A
12.7A
0.0101ohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
2249879

RoHS

Date/Lot Code

Each
1+US$4.100
50+US$3.618
100+US$3.270
250+US$3.149
500+US$3.028
More Pricing...
WE-EHPI Series
7.5µH
1.9A
1.3A
0.095ohm
-
1:100
6mm
6mm
4mm
Surface Mount
-40°C
125°C
-
1463539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+US$4.918
10+US$4.543
50+US$4.449
100+US$4.355
200+US$4.275
More Pricing...
OCTA-PAC CTX 4 Series
9.6µH
3.4A
-
0.019ohm
-
1:1
11.43mm
11.43mm
6.35mm
Surface Mount
-40°C
125°C
-
1852823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$1.033
50+US$0.852
100+US$0.702
250+US$0.683
500+US$0.650
More Pricing...
SRF0703 Series
68µH
890mA
960mA
0.507ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
2249880

RoHS

Date/Lot Code

Each
1+US$5.239
50+US$4.127
100+US$3.873
250+US$3.658
500+US$3.350
More Pricing...
WE-EHPI Series
13µH
1.7A
1A
0.1ohm
-
1:50
6mm
6mm
4mm
Surface Mount
-40°C
125°C
-
2455021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+US$2.117
10+US$1.702
50+US$1.487
100+US$1.461
200+US$1.420
More Pricing...
SRF1280A Series
4.7µH
8.25A
16.5A
0.0135ohm
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
AEC-Q200
2434773

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
LPR6235 Series
12.5µH
-
900mA
200ohm
-
1:50
6mm
6mm
3.5mm
Surface Mount
-40°C
85°C
-
2434762

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
LPD6235 Series
2mH
110mA
80mA
8ohm
2.1µH
1:1
6mm
6mm
3.5mm
Surface Mount
-40°C
125°C
AEC-Q200
1869664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$2.546
50+US$2.251
100+US$2.077
250+US$1.997
500+US$1.903
More Pricing...
WE-DD Series
10µH
1.1A
2.8A
0.12ohm
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
1852871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$1.889
10+US$1.554
50+US$1.528
100+US$1.315
200+US$1.270
More Pricing...
SRF1280 Series
22µH
4A
7.57A
0.0503ohm
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
1869697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$3.015
10+US$2.854
50+US$2.653
100+US$2.452
200+US$2.198
More Pricing...
WE-DD Series
220µH
900mA
1.4A
0.65ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
2374058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+US$1.675
10+US$1.514
50+US$1.420
100+US$1.227
200+US$1.158
More Pricing...
SRF1260A Series
1.5µH
13.8A
18.3A
7.3µohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
1-25 of 735 items
of 30 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account