Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278-824KLB
Order Code2288491
Product RangeMSS1278 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278-824KLB
Order Code2288491
Product RangeMSS1278 Series
Technical Datasheet
Inductance820µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Saturation Current (Isat)1.04A
Product RangeMSS1278 Series
Power Inductor Case12.3mm x 12.3mm x 8.05mm
DC Resistance Max1.296ohm
Inductance Tolerance± 10%
Product Length12.3mm
Product Width12.3mm
Product Height8.05mm
Alternatives for MSS1278-824KLB
1 Product Found
Technical Specifications
Inductance
820µH
Inductor Construction
Shielded
Product Range
MSS1278 Series
DC Resistance Max
1.296ohm
Product Length
12.3mm
Product Height
8.05mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
1.04A
Power Inductor Case
12.3mm x 12.3mm x 8.05mm
Inductance Tolerance
± 10%
Product Width
12.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046