Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPOE300F-50LB
Order Code2458013
Technical Datasheet
Isolation Voltage1.5kV
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The POE300F-50LB is a Flyback Transformer with ferrite core and tin-silver-copper over tin over nickel over phosphor bronze terminations. This transformer is designed to meet IEEE 802.3at-2009 standard, suitable for 30W PoE applications.
- Operates at 250kHz with 36 to 72V input
- 1500Vrms (1 minute) Isolation, primary to secondary
- 500Vrms Isolation, primary to auxiliary
Applications
Communications & Networking, Industrial
Technical Specifications
Isolation Voltage
1.5kV
SVHC
No SVHC (07-Jul-2017)
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0119