Print Page
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPOE30P-12LB
Order Code2458014
Product RangePoE
Technical Datasheet
SMPS Transformer TypeFlyback
Isolation Voltage1.5kV
Current Rating250mA
Frequency Range250kHz
Power Rating3W
Primary Voltages-
Secondary Voltages12V
Transformer MountingSurface Mount
Product RangePoE
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
SMPS Transformer Type
Flyback
Current Rating
250mA
Power Rating
3W
Secondary Voltages
12V
Product Range
PoE
Isolation Voltage
1.5kV
Frequency Range
250kHz
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00205