Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPOE30P-33LB
Order Code2458015RL
Technical Datasheet
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The POE30P-33LB is a Flyback Transformer with ferrite core and tin-silver-copper over tin over nickel over phosphor bronze terminations. This transformer is developed for Powered Devices (PD) in IEEE 802.3af compliant PoE (3, 7 and 13W) applications.
- Designed to operate in continuous mode at 250kHz with an input of 36 to 72VDC
- 1500Vrms (1 minute) isolation from primary and bias to secondary
- 500Vrms (1 minute) isolation between all other windings
- 250kHz Switching frequency
- 12V, 20mA Bias winding output
Applications
Communications & Networking, Industrial
Technical Specifications
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00205