Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER2211-333MED
Order Code3292004
Product RangeSER2211 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER2211-333MED
Order Code3292004
Product RangeSER2211 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)10.6A
Inductor ConstructionSemishielded
Saturation Current (Isat)7.1A
Product RangeSER2211 Series
Power Inductor Case22.5mm x 19.2mm x 10.5mm
DC Resistance Max0.0107ohm
Inductance Tolerance± 20%
Product Length22.5mm
Product Width19.2mm
Product Height10.5mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Inductance
33µH
Inductor Construction
Semishielded
Product Range
SER2211 Series
DC Resistance Max
0.0107ohm
Product Length
22.5mm
Product Height
10.5mm
RMS Current (Irms)
10.6A
Saturation Current (Isat)
7.1A
Power Inductor Case
22.5mm x 19.2mm x 10.5mm
Inductance Tolerance
± 20%
Product Width
19.2mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability