Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER8052-452MEC
Order Code2288924
Product RangeSER80xx Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER8052-452MEC
Order Code2288924
Product RangeSER80xx Series
Technical Datasheet
Inductance4.5µH
RMS Current (Irms)7.68A
Inductor ConstructionShielded
Saturation Current (Isat)4.76A
Product RangeSER80xx Series
DC Resistance Max0.0095ohm
Inductance Tolerance± 20%
Product Length8.8mm
Product Width8.5mm
Product Height5.2mm
Product Overview
The SER80xx series shielded Power Inductor with ferrite core and tin-silver over tin over nickel over phosphor bronze (pins 1 and 2) or matte tin over nickel over phosphor bronze (pin 3) termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing is recommended by only pure water or alcohol
- Two different DCR/Isat versions to match the requirements of a wide variety of applications
- Low DCR and excellent current handling
Technical Specifications
Inductance
4.5µH
Inductor Construction
Shielded
Product Range
SER80xx Series
Inductance Tolerance
± 20%
Product Width
8.5mm
RMS Current (Irms)
7.68A
Saturation Current (Isat)
4.76A
DC Resistance Max
0.0095ohm
Product Length
8.8mm
Product Height
5.2mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001