Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSLC7530S-640MLB
Order Code2288960
Product RangeSLC7530 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLC7530S-640MLB
Order Code2288960
Product RangeSLC7530 Series
Technical Datasheet
Inductance64nH
RMS Current (Irms)40A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Power Inductor Case7.5mm x 6.7mm x 3mm
Product RangeSLC7530 Series
DC Resistance Max123µohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width6.7mm
Product Height3mm
Technical Specifications
Inductance
64nH
Inductor Construction
Shielded
Power Inductor Case
7.5mm x 6.7mm x 3mm
DC Resistance Max
123µohm
Product Length
7.5mm
Product Height
3mm
RMS Current (Irms)
40A
Saturation Current (Isat)
32A
Product Range
SLC7530 Series
Inductance Tolerance
± 20%
Product Width
6.7mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00047