Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSLC7530S-820MLB
Order Code2288961
Product RangeSLC7530 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLC7530S-820MLB
Order Code2288961
Product RangeSLC7530 Series
Technical Datasheet
Inductance82nH
RMS Current (Irms)40A
Inductor ConstructionShielded
Saturation Current (Isat)22A
Product RangeSLC7530 Series
Power Inductor Case7.5mm x 6.7mm x 3mm
DC Resistance Max123µohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width6.7mm
Product Height3mm
Technical Specifications
Inductance
82nH
Inductor Construction
Shielded
Product Range
SLC7530 Series
DC Resistance Max
123µohm
Product Length
7.5mm
Product Height
3mm
RMS Current (Irms)
40A
Saturation Current (Isat)
22A
Power Inductor Case
7.5mm x 6.7mm x 3mm
Inductance Tolerance
± 20%
Product Width
6.7mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00047