Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL5020-801MEB
Order Code2343853RL
Product RangeXAL5020 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL5020-801MEB
Order Code2343853RL
Product RangeXAL5020 Series
Technical Datasheet
Inductance800nH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeXAL5020 Series
DC Resistance Max0.0118ohm
Inductance Tolerance± 20%
Product Length5.48mm
Product Width5.28mm
Product Height2mm
Technical Specifications
Inductance
800nH
Inductor Construction
Shielded
Product Range
XAL5020 Series
Inductance Tolerance
± 20%
Product Width
5.28mm
RMS Current (Irms)
13A
Saturation Current (Isat)
12A
DC Resistance Max
0.0118ohm
Product Length
5.48mm
Product Height
2mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029