Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7070-122MEC
Order Code2289125
Product RangeXAL7070 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7070-122MEC
Order Code2289125
Product RangeXAL7070 Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)21.6A
Inductor ConstructionShielded
Saturation Current (Isat)31.2A
Power Inductor Case7.5mm x 7.2mm x 7mm
Product RangeXAL7070 Series
DC Resistance Max3410µohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.2mm
Product Height7mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Power Inductor Case
7.5mm x 7.2mm x 7mm
DC Resistance Max
3410µohm
Product Length
7.5mm
Product Height
7mm
RMS Current (Irms)
21.6A
Saturation Current (Isat)
31.2A
Product Range
XAL7070 Series
Inductance Tolerance
± 20%
Product Width
7.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021
Product traceability