Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7070-551MEC
Order Code2289121RL
Product RangeXAL7070 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7070-551MEC
Order Code2289121RL
Product RangeXAL7070 Series
Technical Datasheet
Inductance550nH
RMS Current (Irms)29A
Inductor ConstructionShielded
Saturation Current (Isat)43A
Product RangeXAL7070 Series
DC Resistance Max1560µohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.2mm
Product Height7mm
Technical Specifications
Inductance
550nH
Inductor Construction
Shielded
Product Range
XAL7070 Series
Inductance Tolerance
± 20%
Product Width
7.2mm
RMS Current (Irms)
29A
Saturation Current (Isat)
43A
DC Resistance Max
1560µohm
Product Length
7.5mm
Product Height
7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021