Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7070-651MEB
Order Code2289122
Product RangeXAL7070 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7070-651MEB
Order Code2289122
Product RangeXAL7070 Series
Technical Datasheet
Inductance650nH
RMS Current (Irms)26.5A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Power Inductor Case7.5mm x 7.2mm x 7mm
Product RangeXAL7070 Series
DC Resistance Max1930µohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.2mm
Product Height7mm
Technical Specifications
Inductance
650nH
Inductor Construction
Shielded
Power Inductor Case
7.5mm x 7.2mm x 7mm
DC Resistance Max
1930µohm
Product Length
7.5mm
Product Height
7mm
RMS Current (Irms)
26.5A
Saturation Current (Isat)
40A
Product Range
XAL7070 Series
Inductance Tolerance
± 20%
Product Width
7.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021