Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoZXC-116XJLC
Order Code2472308
Product RangeZXC Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoZXC-116XJLC
Order Code2472308
Product RangeZXC Series
Technical Datasheet
Product RangeZXC Series
Inductance11.4mH
DC Current Rating-
DC Resistance Max110ohm
Inductance Tolerance± 5%
Self Resonant Frequency Min990kHz
Inductor Case Style-
Technical Specifications
Product Range
ZXC Series
DC Current Rating
-
Inductance Tolerance
± 5%
Inductor Case Style
-
Inductance
11.4mH
DC Resistance Max
110ohm
Self Resonant Frequency Min
990kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00056