Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoZXC-495XJLC
Order Code2472306RL
Product RangeZXC Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoZXC-495XJLC
Order Code2472306RL
Product RangeZXC Series
Technical Datasheet
Product RangeZXC Series
Inductance4.9mH
DC Current Rating-
DC Resistance Max43ohm
Inductance Tolerance± 5%
Self Resonant Frequency Min1.375MHz
Inductor Case Style-
Technical Specifications
Product Range
ZXC Series
DC Current Rating
-
Inductance Tolerance
± 5%
Inductor Case Style
-
Inductance
4.9mH
DC Resistance Max
43ohm
Self Resonant Frequency Min
1.375MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00056