Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoZXC-715XJLC
Order Code2472307
Product RangeZXC Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoZXC-715XJLC
Order Code2472307
Product RangeZXC Series
Technical Datasheet
Product RangeZXC Series
Inductance7.1mH
DC Current Rating-
DC Resistance Max62ohm
Inductance Tolerance± 5%
Self Resonant Frequency Min1.22MHz
Inductor Case Style-
Product Overview
The ZXC-715XJLC is a Z-axis RFID Transponder Coil with ferrite core and matte tin over nickel over phosphor bronze termination. It can be used with any of our other RFID coils for a complete three-dimensional solution.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- Four mounting pads for exceptional board adhesion
- Only 10mm square and 2.2mm tall
- 25 to 200ppm/°C Temperature coefficient of inductance (TCL)
Technical Specifications
Product Range
ZXC Series
DC Current Rating
-
Inductance Tolerance
± 5%
Inductor Case Style
-
Inductance
7.1mH
DC Resistance Max
62ohm
Self Resonant Frequency Min
1.22MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00056