You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DT-315N

Stroboscope, 240 V

COMPACT INSTRUMENTS DT-315N

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DT-315N
Order Code:
5061878
Technical Datasheet:
DT-315N   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
240V

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

A very rugged general purpose internal battery powered professional battery powered stroboscope designed for continuous operation over a very wide frequency range. The DT-315N stroboscope has several key application features including very stable digital flash frequency control, flash rate multiplier, phase shift for slow motion observation, several mounting options, with a removable pistol grip for easy torch like use or bench and tripod mounting. The instrument is battery powered from an internal rechargeable battery and a versatile 100-240vac charger/adaptor is supplied, the Stroboscope can be powered from the mains and operated normally while charging. This professional stroboscope is ideal for both general purpose use and Condition monitoring applications, for example, non-contact speed checking, machine motion monitoring, fault diagnosis and location of faulty operations on packaging & bottling machinery and condition monitoring requirements and machine balancing.
  • Digital display of flash rate and phase angle
  • Continuously rated
  • Phase shift mode for slow motion monitoring
  • Versatile mounting options, hand held, bench or tripod
  • Internal battery powered
  • Internal
  • external triggering
  • Synchronous pulse output
  • High flash power - broad area coverage
  • Tripod mountable
  • Strobe can be used while battery is being charged
  • Universal charger
  • adaptor 100-240VAC
  • Carry case included

No Longer Stocked

US$2,024.232

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$2,024.232
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --