Print Page
M200-01200024
AC MOTOR DRIVE, 1-PH, 0.5HP, 240VAC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONTROL TECHNIQUES
Manufacturer Part NoM200-01200024
Order Code3365595
Product RangeUnidrive M200
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerCONTROL TECHNIQUES
Manufacturer Part NoM200-01200024
Order Code3365595
Product RangeUnidrive M200
Technical Datasheet
Control / Drive TypeVector Control
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Compatible Motor TypeInduction / Asynchronous Motors
Power Rating0.5hp
No. of PhasesSingle Phase
Output Current Max2.4A
Supply Frequency50Hz / 60Hz
IP RatingIP21
Product RangeUnidrive M200
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Control / Drive Type
Vector Control
Supply Voltage Max
240VAC
Power Rating
0.5hp
Output Current Max
2.4A
IP Rating
IP21
SVHC
No SVHC (16-Jul-2019)
Supply Voltage Min
200VAC
Compatible Motor Type
Induction / Asynchronous Motors
No. of Phases
Single Phase
Supply Frequency
50Hz / 60Hz
Product Range
Unidrive M200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95