Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No10VR1
Order Code2395882
Product RangeR Series
Also Known As1-6609032-3
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | US$31.865 |
10+ | US$29.400 |
20+ | US$26.921 |
Price for:Each
Minimum: 1
Multiple: 1
US$31.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No10VR1
Order Code2395882
Product RangeR Series
Also Known As1-6609032-3
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating10A
Filter TypeEMI, RFI
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
Inductance Min990µH
No. of Stages2 Stage
Capacitance0.303µF
Filter MountingChassis Mount
Leakage Current Max700µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeR Series
Product Overview
The 10VR1 is a 10A/250VAC two-stage general purpose RFI Power Line Filter with dual T-section RFI filter provides premium performance, well suited for low impedance loads where noisy RFI environments are present. Controls pulsed, continuous and/or intermittent interference and ER models offer low leakage current without deterioration of insertion loss.
- Standard leakage current designation
- 0.25mm Spade terminals
- -10 to 40°C Ambient temperature range
Applications
Consumer Electronics
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
Filter Terminals
Quick Connect
Inductance Min
990µH
Capacitance
0.303µF
Leakage Current Max
700µA
Filter Output Terminals
Quick Connect
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
No. of Stages
2 Stage
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Product Range
R Series
Alternatives for 10VR1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.229744
Product traceability