Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No10VR1....
Order Code3394720
Product RangeR Series
Also Known As1-6609032-3
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No10VR1....
Order Code3394720
Product RangeR Series
Also Known As1-6609032-3
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating10A
No. of PhasesSingle Phase
Filter TerminalsQuick Connect
No. of Stages2 Stage
Inductance Min990µH
Capacitance0.303µF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max830µA
Filter Output TerminalsQuick Connect
Product RangeR Series
SVHCTo Be Advised
Alternatives for 10VR1....
2 Products Found
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
No. of Phases
Single Phase
No. of Stages
2 Stage
Capacitance
0.303µF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
To Be Advised
Voltage Rating
250VAC
Current Rating
10A
Filter Terminals
Quick Connect
Inductance Min
990µH
Filter Mounting
Chassis Mount
Leakage Current Max
830µA
Product Range
R Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.229744
Product traceability