Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No30VB6
Order Code2505263
Product RangeB Series
Also Known As1-6609021-4
Technical Datasheet
5 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$64.186 |
10+ | US$62.096 |
20+ | US$54.927 |
Price for:Each
Minimum: 1
Multiple: 1
US$64.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No30VB6
Order Code2505263
Product RangeB Series
Also Known As1-6609021-4
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating30A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 30VB6 is a 30A general purpose RFI Filter for high impedance loads at low current. This 1-6609021-4 filter meets low leakage current requirements of VDE portable equipment and non-patient medical equipment.
- Threaded bolt input/output style
- Small size
- -10 to 40°C Operating temperature range
Applications
Portable Devices, Medical, Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
30A
No. of Stages
1 Stage
Filter Input Terminals
Stud
Product Range
B Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Stud
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.82515
Product traceability