Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXMLCTW-A0-0000-00C3AAAA1
Order Code2839919
Product RangeXLamp XM-L Color
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCREE LED
Manufacturer Part NoXMLCTW-A0-0000-00C3AAAA1
Order Code2839919
Product RangeXLamp XM-L Color
Technical Datasheet
Product RangeXLamp XM-L Color
LED ColourRed, Green, Blue, Cool White
Viewing Angle130°
Forward Voltage @ TestR 2.25V, G 3.3V, B 3.1V, CW 3.1V
Wavelength / ColourR 630nm, G 535nm, B 465nm
Luminous Flux / ColourR 45.7lm, G 87.4lm, B 13.9lm, CW 100lm
Forward Current @ Test / ColourR 350mA, G 350mA, B 350mA, W 350mA
Forward Current MaxR 1A, G 1A, B 1A, W 1A
Power Dissipation Pd-
MSL-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
XLamp XM-L Color
Viewing Angle
130°
Wavelength / Colour
R 630nm, G 535nm, B 465nm
Forward Current @ Test / Colour
R 350mA, G 350mA, B 350mA, W 350mA
Power Dissipation Pd
-
SVHC
No SVHC (17-Jan-2022)
LED Colour
Red, Green, Blue, Cool White
Forward Voltage @ Test
R 2.25V, G 3.3V, B 3.1V, CW 3.1V
Luminous Flux / Colour
R 45.7lm, G 87.4lm, B 13.9lm, CW 100lm
Forward Current Max
R 1A, G 1A, B 1A, W 1A
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454