Product Information
Product Overview
The XLamp XP-E2 series LED delivers high performance and lower system cost to XLamp XP LED designs. Built on Cree's revolutionary SC³ Technology™ Platform, XP-E2 LEDs deliver higher lumens per watt and lumens per dollar to lower system costs for existing XP-E designs. XP-E2 LEDs leverage the same XP footprint and are optically compatible with the original XP-E LED, providing drop-in-ready performance enhancements to shorten design cycle and improve customer time-to-market. Characterized and binned at 85°C, the XLamp® XP-E2 White LED delivers up to 20% more lumens-per-watt and double the lumens-per-dollar compared to the original XP-E LED. The XP-E2 White LED can enable a broad range of high-lumen applications, from indoor and outdoor to portable and lamp retrofits. The XLamp XP-E2 Colour LEDs deliver up to 88% higher maximum light output compared to alternative high-power colour LEDs, enabling lighting manufacturers to more cost-effectively address a wide spectrum of applications.
- ANSI-compatible chromaticity bins
- White binned at 85°C
- 1A Maximum drive current
- As low as 5°C/W low thermal resistance
- 110 to 135° Wide viewing angle
- Unlimited floor life at ≤30°C/85% RH
- Reflow solderable, JEDEC J-STD-020C compatible
- Electrically neutral thermal path
- REACH compliant
- UL recognized component (E349212)
Applications
LED Lighting, Automotive
Technical Specifications
XLamp XP-E2
-
35.2lm
350mA
-
-
Blue
135°
1A
3.1V
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate